• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVA78M Installation accessories (Ø x H) 78 mm x 80 mm Piece 10 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
80 mm
Height
80 mm
Type
NSYCVA78M
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCVA78M

Width

80 mm

Height

80 mm

(Ø)

78 mm

Dim

(Ø x H) 78 mm x 80 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876387 Schneider Electric NSYCVA78M Installation accessories (Ø x H) 78 mm x 80 mm Piece 10 pc(s)

Description

Cutter NSYCVA 78 M metal grille fan D 78mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?