• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM1U32B 19 inch Fasteners 1 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H) 465 mm x 44.45 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

465 mm

Height

44.45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867272 Schneider Electric NSYCRTM1U32B 19 inch Fasteners 1 U Grey

Description

19" front panel 1U with steel cable guides 3 vertical/2 horizontally in RAL 7035. Product Series: Actassi-product or component type: 19" front plate device application: electronic, multi-purpose amount per set: set 1 piece.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?