• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYVDM11UP 19 inch Fasteners 11 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Rack unit

11 U

Load capacity (max.)

3 kg

Dim

(W x H x D) 600 x 600 x 630 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

600 mm

Depth

630 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867826 Schneider Electric NSYVDM11UP 19 inch Fasteners 11 U Grey

Description

19"-swivel cream enis 11 HE spacial. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: 19" Frame Device Application: electronic, multi-purpose Racktyp: schwenkend-installation: front side of the housing-compatible product family: spacial housing S3D, CRN, spacial VDM version device structure: 2 closure, 1 19" swing gate, fixing elements.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?