• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCUACC002DG Filter pad (W x H x D) 320 x 320 x 5 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Filter pad
Width
320 mm
Height
320 mm
Depth
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filter pad

Type

NSYCUACC002DG

Features

for coolers

Width

320 mm

Height

320 mm

Depth

5 mm

Dim

(W x H x D) 320 x 320 x 5 mm

Content

1 pc(s)

White

320 mm

320 mm

5 mm

FALSE

G3

Other

5-55 °C

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342998 Schneider Electric NSYCUACC002DG Filter pad (W x H x D) 320 x 320 x 5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342998 Schneider Electric NSYCUACC002DG Filter pad (W x H x D) 320 x 320 x 5 mm Piece 1 pc(s)

Conformity certificate

Conformity certificate 3342998 Schneider Electric NSYCUACC002DG Filter pad (W x H x D) 320 x 320 x 5 mm Piece 1 pc(s)

Description

Polyurethane filter mat for networked cooling devices (G3). The minimum order quantity is 5 pieces. It has the following dimensions (HxBxT) 320x320x5 mm.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)