• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMM35SB Mounting plate (L x W) 500 mm x 300 mm Metal 1 pc(s)

Product type
Mounting plate
Length
500 mm
Width
300 mm
Material
Metal
Dim
(L x W) 500 mm x 300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

500 mm

Width

300 mm

Dim

(L x W) 500 mm x 300 mm

Material thickness

2 mm

Material

Metal

Content

1 pc(s)

Type

NSYMM35SB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863317 Schneider Electric NSYMM35SB Mounting plate (L x W) 500 mm x 300 mm Metal 1 pc(s)

Description

Cutter NSYMM 35 SB mounting plate metal 300 x 500 mm

This text is machine translated.