• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPMM55 Mounting plate (L x W) 500 mm x 500 mm Metal 1 pc(s)

Product type
Mounting plate
Length
500 mm
Width
500 mm
Material
Metal
Dim
(L x W) 500 mm x 500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

500 mm

Width

500 mm

Dim

(L x W) 500 mm x 500 mm

Material thickness

25 mm

Material

Metal

Content

1 pc(s)

Type

NSYPMM55

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867977 Schneider Electric NSYPMM55 Mounting plate (L x W) 500 mm x 500 mm Metal 1 pc(s)

Description

Metal mounting plate for PLA housing H500 xB 500 mm. Series: Thalassa - Accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose location: Back Side inserts, level slider.

This text is machine translated.