• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYS3DC6420 NSYS3DC6420 Wall-mounted housing (W x H x D) 400 x 600 x 200 mm Steel Grey 1 pc(s)

1/4
Product type
Wall-mounted housing
Width
400 mm
Material
Steel
Height
600 mm
Type
Shelf door
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Version as a view door: No.
  • Version as a door for circuit breaker lock: No.
  • Design of the surface: Powder-coated
  • EMC type: No.
  • Protection class (NEMA): 4X
Product type

Wall-mounted housing

Height

600 mm

Type

Shelf door

Width

400 mm

Dim

(W x H x D) 400 x 600 x 200 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

NSYS3DC6420

Depth

200 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755712 Schneider Electric NSYS3DC6420 NSYS3DC6420 Wall-mounted housing (W x H x D) 400 x 600 x 200 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755712 Schneider Electric NSYS3DC6420 NSYS3DC6420 Wall-mounted housing (W x H x D) 400 x 600 x 200 mm Steel Grey 1 pc(s)

Description

Wall housing steel, PanelSet S3DC, Simple door, without base frame, 600x400x200mm. Thanks to the high degree of protection IP66, the casing is optimally protected against dust and strong water jets. In addition, it offers an impact resistance according to IK10, WAS provides for a high mechanical resistance.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)