• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

1/5
Product type
Frame
Content
1 pc(s)
Colour
Grey
Width
800 mm
Model
Profile
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame

Content

1 pc(s)

Grey

800 mm

Profile

45 mm

600 mm

7035

1500 kg

800 mm

600 mm

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

User & Safety Instructions

User & Safety Instructions 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Information

Information 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Repairability/durability data sheet 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Conformity certificate

Conformity certificate 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Conformity certificate 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Conformity certificate 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Conformity certificate 3342664 Schneider Electric NSYSFNC86 Lower and upper frame, panelset SFN, for electrical housing B 800 x T 600 mm, including roo

Description

These steel frames are intended for the assembly of a PanelSet SFN Decarbonized Steel stand housing for various applications. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. This kit of upper and lower frames and roof has a nominal width and depth of 800 mm and 600 mm respectively. They are made of galvanized steel and therefore have a very long life. An epoxy polyester powder coating ensures a smooth appearance. It has a gray (RAL 7035) color. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)