• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

EAN:
Part number:
Item no:
1/3
Product type
Glass door
Width
800 mm
Material
Fibreglass
Epoxide
Polyamide 6
Polyester
Glass
Steel
Height
2200 mm
Features
Double sided ward
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass door

Height

2200 mm

Features

Double sided ward

Width

800 mm

Dim

(W x H) 800 mm x 2200 mm

Material

Fibreglass

Epoxide

Polyamide 6

Polyester

Glass

Steel

Content

1 pc(s)

Type

NSYSFND18122DT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

User & Safety Instructions

User & Safety Instructions 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Information

Information 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Repairability/durability data sheet 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Conformity certificate

Conformity certificate 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Conformity certificate 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Conformity certificate 3342684 Schneider Electric NSYSFND18122DT NSYSFND18122DT Glass door Double sided ward (W x H) 800 mm x 2200 mm Fibreglass, Epoxi

Description

This double view door is specially designed for the assembly of a PanelSet SFN housing made of decarbonized steel for various applications. It is compatible with the Space SM stand housing made of steel. It has a nominal height and width of 2200 mm or 800mm. The door is made of steel sheet and safety glass, while the handle is made of polyamide 6 with 30% glass fiber. An epoxy polyester powder coating ensures a smooth appearance. It has a gray (RAL 7035) color with a black (RAL 9005) handle. It has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. This product is classified as Green Premium.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)