
Technical specifications
- Product type
Door
- Height
2000 mm
- Features
Double sided ward
- Width
1200 mm
- Dim
(W x H) 1200 mm x 2000 mm
- Material
Steel plate
- Content
1 pc(s)
- Type
NSYSFND20122D
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Information
Information 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Repairability/durability data sheet 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Conformity certificate
Conformity certificate 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Conformity certificate 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Conformity certificate 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Conformity certificate 3342695 Schneider Electric NSYSFND20122D NSYSFND20122D Door Double sided ward (W x H) 1200 mm x 2000 mm Steel plate 1 pc(s)
Description
This text is machine translated.




































