
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Connection type main circuit: Screw terminals
- Number of auxiliary contacts as NO contacts: 1
- Number of auxiliary contacts as changer: 1
- Number of auxiliary contacts as NC contacts: 1
- Tripping class CLASS 10
- Max. Rated operating voltage Ue 690 V
- Mounting type: Direct mounting
- Reset function automatic: No.
- Reset function input: No.
- Reset button function: Yes
- Product type
O/L relay
- Type
LRE484
- Functions
Overload
Reset function
- Operating voltage
690 V
- Features
+ auxiliary contact
- Contact type
1 maker
1 change-over
1 breaker
- Connection
Screw terminal
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3755146 Schneider Electric O/L relay 690 V 1 maker, 1 change-over, 1 breaker 1 pc(s) LRE484 Overload, Reset function
User & Safety Instructions
User & Safety Instructions 3755146 Schneider Electric O/L relay 690 V 1 maker, 1 change-over, 1 breaker 1 pc(s) LRE484 Overload, Reset function
Description
The LRE relay is a thermal overload relay for use with fuses or GV2 L and GV3 L. Its thermal setting range is 146-234A 50/60Hz and the 10A tripping class according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors and connected via a plug. It protects unbalanced loads and motors with 90 - 132kW at 400VAC. It provides a manual or automatic reset, an auxiliary trigger contact, and a flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.
This text is machine translated.
This text is machine translated.





























