• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PCSPCT190XSUM3 PCSPCT190XSUM3 Summation current transformer Primary current 15 A Secondary current 5

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Total current transformers, AccuSine+, totaling 3 currents, 5+5+5/5

  • Input current (current) 15 A
  • Output current 5 A

Technical specifications

Product type

Summation current transformer

Primary current

15 A

Secondary current

5 A

Type

PCSPCT190XSUM3

Output current

5 A

Input current

15 A

Summation current transformer

0 mm

3

FALSE

5 A

FALSE

7.5 VA

5 A

FALSE

FALSE

Other

0-0 mm

0-0 mm

Screw connection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343359 Schneider Electric PCSPCT190XSUM3 PCSPCT190XSUM3 Summation current transformer Primary current 15 A Secondary current 5

User & Safety Instructions

User & Safety Instructions 3343359 Schneider Electric PCSPCT190XSUM3 PCSPCT190XSUM3 Summation current transformer Primary current 15 A Secondary current 5

Conformity certificate

Conformity certificate 3343359 Schneider Electric PCSPCT190XSUM3 PCSPCT190XSUM3 Summation current transformer Primary current 15 A Secondary current 5

Description

This total current transformer adds 3 currents 5+5+5/5.

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)