• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PCSPCTFCL400058 PCSPCTFCL400058 Current transformer Primary current 4000 A Secondary current 5 A Line

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,589.00 / piece)
€ 1,589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 4000 A
  • Output current 5 A
  • Line feed-through diameter 203.2 mm

Technical specifications

Product type

Current transformer

Primary current

4000 A

Secondary current

5 A

Line feed-through diameter

203.2 mm

Type

PCSPCTFCL400058

Output current

5 A

Input current

4000 A

Cable rebuilding current converter

203.2 mm

1

FALSE

4000 A

FALSE

45 VA

5 A

FALSE

FALSE

1

Cable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2912628 Schneider Electric PCSPCTFCL400058 PCSPCTFCL400058 Current transformer Primary current 4000 A Secondary current 5 A Line

Datasheet 2912628 Schneider Electric PCSPCTFCL400058 PCSPCTFCL400058 Current transformer Primary current 4000 A Secondary current 5 A Line

User & Safety Instructions

User & Safety Instructions 2912628 Schneider Electric PCSPCTFCL400058 PCSPCTFCL400058 Current transformer Primary current 4000 A Secondary current 5 A Line

Information

Information 2912628 Schneider Electric PCSPCTFCL400058 PCSPCTFCL400058 Current transformer Primary current 4000 A Secondary current 5 A Line

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)