• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RM22UA21MR RM22UA21MR Monitoring relay No. of relay outputs: 2

Product type
Monitoring relay
No. of relay outputs
2
Type
RM22UA21MR
Probe inputs
Messkreis auf Überschreitung des eingestellten Grenzwertes (0.05-5 VAC/DC)
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RM22UA21MR

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Messkreis auf Überschreitung des eingestellten Grenzwertes (0.05-5 VAC/DC)

Width

22.5 mm

22.5

90 mm

73 mm

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

AC/DC

Screw connection

AC/DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914404 Schneider Electric RM22UA21MR RM22UA21MR Monitoring relay No. of relay outputs: 2

Datasheet 2914404 Schneider Electric RM22UA21MR RM22UA21MR Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2914404 Schneider Electric RM22UA21MR RM22UA21MR Monitoring relay No. of relay outputs: 2

Information

Information 2914404 Schneider Electric RM22UA21MR RM22UA21MR Monitoring relay No. of relay outputs: 2

Description

Zelio controller This voltage monitoring relay monitors a measuring circuit for exceeding the set limit value (0,05-5 VAC/DC). For indication, two relay changers are present that can be loaded with up to 8 A. The limit value and the switching hysteresis are adjustable. Settings are made via control elements on the front that can be protected against changes using a transparent cover. With the illuminated scale arrow the setting of the potentiometers can be clearly recognized even from a distance. The diagnostic switch on the front allows the output relays to be switched off to test the overall application. When the clear cover is closed, the diagnostic switch is automatically reset. The wide-voltage power supply (24-240 VAC/DC) enables a universal application. Two LEDs indicate the status. The width is 22.5 mm and it is installed on the DIN rail. The cable is connected via screw terminals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)