• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RXM4AB1BD Plug-in relay 24 V DC 6 A 4 breakers, 4 makers 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
4 breakers
4 makers
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug-in relay

Type

RXM4AB1BD

Coil nominal voltage

24 V DC

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

26.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

650 Ω

Contact type

4 breakers

4 makers

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Pin terminal (flat)

Response time

20 ms

Fall time

20 ms

Electrical lifespan

100000 cycles

Durability

1000 0000 cycles

Features

+ test button

w/o LED

IP40

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

37 g

Factory colour

Anthracite (matt)

Width

21 mm

Height

27 mm

Depth

40 mm

Dim

(W x H x D) 21 x 27 x 40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667450 Schneider Electric RXM4AB1BD Plug-in relay 24 V DC 6 A 4 breakers, 4 makers 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)