
Technical specifications
- Product type
UPS system
- Nominal power
390 W
- Nominal power
750 VA
- No. of outputs
4 x
- Rechargeable battery capacity (details)
9 Ah
- of which battery-buffered
3
- with surge protection
3
- Weight
0
- Type
Schneider Elec.(APC)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
User & Safety Instructions
User & Safety Instructions 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Information
Repairability/durability data sheet 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Conformity certificate 3342955 Schneider Electric Schneider Elec.(APC) BXS750MI-GR UPS system
Description
This text is machine translated.






















