• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

UPS system

Nominal power

480 W

Nominal power

950 VA

No. of outputs

4 x

Output

PG socket

Output voltage (max.)

230 V AC

Rechargeable battery capacity (details)

9 Ah

of which battery-buffered

3

with surge protection

3

Weight

0

Type

Schneider Elec.(APC)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

User & Safety Instructions

User & Safety Instructions 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Information

Repairability/durability data sheet 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Conformity certificate 3342957 Schneider Electric Schneider Elec.(APC) BXS950MI-GR UPS system

Description

This back-UPS by Schneider Electric offers power and surge protection for wireless networks, computers, game consoles and other electronic devices in your house or company. The 950VA tower UPS has 3 outputs on all battery backup and surge protection. It absorbs an energy of up to 273 joules. It has an automatic voltage control, which corrects the voltage drops and over-voltages to the right level.

This text is machine translated.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)