• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BMH1904P31F2A BMH1904P31F2A 100 Nm 40 A 40 A Shaft diameter: 38 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Starting torque ratio: 0
  • Starting current ratio 0
  • Number of phases: 3
  • Shaft end design: Other
  • Design: Other
  • Load cycle: Other
  • Rated frequency 50-60 Hz
  • Rated voltage: 480 V
  • Rated current 40 A
  • Operating temperature 0-20 °C
  • Suitable for frequency control: No.
  • Intrinsic safety (IS): Without
  • Insulation class IEC: Other
  • Breakdown torque ratio: 0
  • Cooling method: Other
  • Storage: Other
  • With condensation protection: No.
  • With positive temperature coefficient resistor (PTC): No.
  • With resistance thermometer detector (RTD): No.
  • Motor energy efficiency class: Other
  • Voltage type AC/DC
  • Vacuum pressure impregnation (VPI): Other
  • Housing material: Other
  • Overload capability: No.
Product type

Servo motor

Angle

90°

Shaft Ø

38 mm

Flange size

190 mm

Holding torque

100 Nm

Max. phase load

40 A

Shaft Ø

38 mm

Manufacturer part #

BMH1904P31F2A

Type

BMH1904P31F2A

Phases

3

Nominal torque

100 Nm

Nominal power

9.8 kW

Nominal voltage

480 V

Nominal current

40 A

Width

190 mm

IP65

Max. ambient temperature

20 °C

Min. ambient temperature

0 °C

Type

Three-phase synchronous motor

Number of pins

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763367 Schneider Electric Servo motor BMH1904P31F2A BMH1904P31F2A 100 Nm 40 A 40 A Shaft diameter: 38 mm

User & Safety Instructions

User & Safety Instructions 3763367 Schneider Electric Servo motor BMH1904P31F2A BMH1904P31F2A 100 Nm 40 A 40 A Shaft diameter: 38 mm

Description

BMH servo motor of the Lexium 32 servo drives series. The BMH series of three-phase AC servomotors has a mean rotor moment of inertia and is perfectly adapted for applications with high loads. Owing to the winding technology, a very high power density results in a compact design This servo has a nominal continuous stop torque of 100 Nm and achieves a peak torque of 230 Nm. Its rated speed is up to 2000 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 9.8 kW. The built-in encoder is designed as a single turn with 128 periods / revolution (128x1024) as a SinCos hiperface. The electrical connection is made via plug connector M40 and M23, angled and rotatable by 90°. The motor flange is 190 mm for attachment. The drive shaft has a diameter of 38 mm. The shaft end is designed as a key and conforms to the IP65 protection class. The motor housing conforms to protection class IP65. A holding brake is integrated. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. To support your sustainability goals, detailed information on material content, environmental impact and recycling management is provided.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?