• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor SH32053P12A2000 SH32053P12A2000 94.4 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Starting torque ratio: 0
  • Starting current ratio 0
  • Number of phases: 3
  • Shaft end design: Other
  • Design: Other
  • Load cycle: Other
  • Rated frequency 50-60 Hz
  • Rated voltage: 230 V
  • Operating temperature 0-40 °C
  • Suitable for frequency control: No.
  • Intrinsic safety (IS): Without
  • Insulation class IEC: Other
  • Breakdown torque ratio: 0
  • Cooling method: Other
  • Storage: Other
  • With condensation protection: No.
  • With positive temperature coefficient resistor (PTC): No.
  • With resistance thermometer detector (RTD): No.
  • Motor energy efficiency class: Other
  • Voltage type AC/DC
  • Vacuum pressure impregnation (VPI): Other
  • Housing material: Other
  • Overload capability: No.
Product type

Servo motor

Flange size

205 mm

Holding torque

94.4 Nm

Manufacturer part #

SH32053P12A2000

Type

SH32053P12A2000

Phases

3

Nominal torque

94.4 Nm

Nominal power

5.5 kW

Nominal voltage

230 V

IP54

IP67

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Type

Three-phase synchronous motor

Number of pins

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763490 Schneider Electric Servo motor SH32053P12A2000 SH32053P12A2000 94.4 Nm

User & Safety Instructions

User & Safety Instructions 3763490 Schneider Electric Servo motor SH32053P12A2000 SH32053P12A2000 94.4 Nm

Description

Lexium SH3 servomotor for motion-based automation with PacDrive 3. This range of AC servomotors has a low rotor moment of inertia which enables a high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a flange dimension of 205 mm and a motor length of 3 stacks. Its winding is optimized for torque and speed. It has a continuous standstill torque of 94.4 Nm and a peak torque of 330 Nm. The voltage-dependent rated speed reaches 2000 rpm with a nominal power of up to 5.5 kW. The shaft end is fitted with a key. The absolute optical encoder is designed as a sine/cos multiturn with high resolution of 128 periods per revolution, corresponding to WAS 131,072 points per rotation. There is no integrated holding brake. The motor cable is connected via an angled M40 plug and the encoder cable via an angled M23 plug to the corresponding Lexium 62 servo drives. The protection class of the shaft is in IP54 and of the housing in IP65.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?