• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSD1A345M7C2 45 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Switching voltage (max.)
600 V AC
Current load (max.)
45 A
Output voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSD1A345M7C2

Switching type

Zero crossing

Connection

Screw terminal

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

45 A

Output voltage (min.)

48 V AC

Output voltage (max.)

600 V AC

Max. output current

45 A

Content

1 pc(s)

1

TRUE

0 A

0 A

AC/DC

0 A

0 A

0 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922426 Schneider Electric SSR SSD1A345M7C2 45 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Datasheet 2922426 Schneider Electric SSR SSD1A345M7C2 45 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922426 Schneider Electric SSR SSD1A345M7C2 45 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Information

Information 2922426 Schneider Electric SSR SSD1A345M7C2 45 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Description

Solid state relays SSD of the Harmony series. Suitable for mounting on a DIN rail. The load circuit is designed for 1-phase networks in the range of 48-600V AC and it can be switched 45 A. The control voltage is supplied with 90-280VACDC. The switching behavior is zero-voltage switching. The connection is made with screw terminals. Approvals CE, UL, CSA, EAC, RoHS, IEC 61373, IEC 60947-4-3.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)