• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
18 V AC
Control voltage (max.)
36 V AC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSM1A16B7

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

18 V AC

Control voltage (max.)

36 V AC

Control voltage range

18 - 36 V AC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

6 A

Output voltage (min.)

24 V AC

Output voltage (max.)

280 V AC

Max. output current

6 A

Contact type

1 maker

Width

11 mm

Height

88 mm

Depth

84 mm

Content

1 pc(s)

1

TRUE

6 A

6 A

AC

6 A

6 A

6 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Datasheet 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Information

Information 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Information 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Information 2922413 Schneider Electric SSR SSM1A16B7 6 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Description

Modular semi-conductor relay for mounting on DIN rail in an innovative compact design with lateral cooling surface. The load circuit is designed for 1-phase networks in the range of 24-280 VAC and it can be switched 6 A. The switching behavior is zero-voltage switching and corresponds to one normally open contact. The control voltage is at 18-36 VAC. An LED display informs about the control. The connection is made with screw terminals. The dimensions are 11 x 8 x 84 mm.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)