• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSP1A150BDE 50 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
5 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 9 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSP1A150BDE

Switching type

Zero crossing

Control voltage (min.)

5 V DC

Control voltage (max.)

24 V DC

Control voltage range

5 - 24 V DC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

240 V AC

Current load (max.)

50 A

Output voltage (min.)

24 V AC

Output voltage (max.)

240 V AC

Permanent current (max.)

50 A

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756197 Schneider Electric SSR SSP1A150BDE 50 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756197 Schneider Electric SSR SSP1A150BDE 50 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)

Description

The Easy semi-conductor relays SSP1E are part of the Harmony series and are mainly suitable for simple automation systems. This 1-phase solid state relay with a rated power of 50A is controlled with an input voltage of 5-24V DC and has a rated load voltage of 24-240V AC. The switching behavior is zero-voltage switching. It is a contactless relay, which offers a fast response, high reliability and a long life. It is therefore mainly designed for electrical heating applications, for example in the plastics, rubber, textile, lithium battery and solar industries. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)