• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSP3A250B7T 50 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
18 V AC
Control voltage (max.)
36 V AC
Switching voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSP3A250B7T

Switching type

Zero crossing

Control voltage (min.)

18 V AC

Control voltage (max.)

36 V AC

Control voltage range

18 - 36 V AC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

50 A

Output voltage (min.)

48 V AC

Output voltage (max.)

530 V AC

Max. output current

50 A

Contact type

3 makers

Content

1 pc(s)

3

FALSE

50 A

50 A

AC

50 A

50 A

50 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922470 Schneider Electric SSR SSP3A250B7T 50 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Datasheet 2922470 Schneider Electric SSR SSP3A250B7T 50 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922470 Schneider Electric SSR SSP3A250B7T 50 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Information

Information 2922470 Schneider Electric SSR SSP3A250B7T 50 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)