

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 Nm
ILS1F851PB1A0
ILS1F851PB1A0
57 mm
PCB
3
2 Nm
Stepping motor
AC/DC
3.5 A
24 V
3
Other
6
Other
IP54
Other
0
0
0
FALSE
FALSE
None
FALSE
Other
Other
Other
Other
FALSE
Other
Other
FALSE
1.5
yes
Stepper motor
Datasheet 2931984 Schneider Electric Stepper motor ILS1F851PB1A0 2 Nm
Datasheet 2931984 Schneider Electric Stepper motor ILS1F851PB1A0 2 Nm
User & Safety Instructions 2931984 Schneider Electric Stepper motor ILS1F851PB1A0 2 Nm
Information 2931984 Schneider Electric Stepper motor ILS1F851PB1A0 2 Nm
The necessary accessories are required to use the article as described.