
Number
Highlights & Details
Joy-IT NEMA 1702 stepper motor double shaft
- Step Angle 1.8 degrees
- Number of phases: 2
- Shaft with fair 5 mm
- Nominal voltage 2.8 V
- Holding Torque 4.4 kg/cm
- Double shaft
Technical specifications
- Operating voltage
2.8 V
- Angle
1.8°
- Holding torque
0.4 Nm
- Max. phase load
1.68 A
- Shaft Ø
5 mm
- Shaft length
22 mm
- Manufacturer part #
NEMA17-02
- Type
NEMA17-02
- Width
47 mm
- Nominal voltage
2.8 V
- Phases
2
- Shaft Ø
5 mm
- Motor length
42.3 mm
- Product type
Stepper motor
Documents & Downloads
Datasheet
Datasheet 1665583 Joy-it Stepper motor NEMA17-02 NEMA17-02 0.4 Nm 1.68 A Shaft diameter: 5 mm
User & Safety Instructions
User & Safety Instructions 1665583 Joy-it Stepper motor NEMA17-02 NEMA17-02 0.4 Nm 1.68 A Shaft diameter: 5 mm
Information
Information 1665583 Joy-it Stepper motor NEMA17-02 NEMA17-02 0.4 Nm 1.68 A Shaft diameter: 5 mm
Information 1665583 Joy-it Stepper motor NEMA17-02 NEMA17-02 0.4 Nm 1.68 A Shaft diameter: 5 mm
Description
It is a very robust, stable design.
This design is equipped with a double shaft.
This text is machine translated.
Scope of delivery
- Stepper motor












