• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Stepper motor NEMA-17-01 NEMA-17-01 0.4 Nm 1.68 A Shaft diameter: 5 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT NEMA 17-01 Step motor

  • Step Angle 1.8 degrees
  • Number of phases: 2
  • Shaft with fair 5 mm
  • Nominal voltage 2.8 V
  • Holding Torque 4.4 kg/cm

Technical specifications

Operating voltage

2.8 V

Product type

Stepper motor

Angle

1.8°

Shaft Ø

5 mm

Holding torque

0.4 Nm

Max. phase load

1.68 A

Shaft Ø

5 mm

Shaft length

22 mm

Manufacturer part #

NEMA-17-01

Type

NEMA-17-01

Phases

2

Weight

370 g

Motor length

42.3 mm

Nominal torque

0.4 Nm

Nominal voltage

2.8 V

Width

47 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1597325 Joy-it Stepper motor NEMA-17-01 NEMA-17-01 0.4 Nm 1.68 A Shaft diameter: 5 mm

User & Safety Instructions

User & Safety Instructions 1597325 Joy-it Stepper motor NEMA-17-01 NEMA-17-01 0.4 Nm 1.68 A Shaft diameter: 5 mm

Description

With the nema -17-01 you get a versatile high-torque-stepper motor.

It is a very robust, stable design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 43.98*

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)