• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Stepper motor Nema23-02 1.2 Nm 2.5 A 2.5 A Shaft diameter: 6.35 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEMA 23 stepper motor - 2.5A - 1.2 NM

  • High product quality
  • Connection: 4-pin socket (JST plug)
  • Ideal for robotics, CNC, automation, milling
  • Temperature range -10 to +50 degrees
  • Insulation class: B (up to 130 degrees)
  • Steps per revolution : 200

Technical specifications

  • Shaft dimensions
  • Ø 8 x 20 mm (single shaft)
  • Specification:
  • 57SHD0408-21
  • Connection
  • 4-pin socket (JST)
  • Steps per revolution
  • 200
  • Dimensions
  • 56 x 56 x 56 mm
  • Included in the delivery
  • NEMA23-02 engine
  • FEATURES
  • Holding torque
  • 1.2 Nm
  • Nominal voltage
  • 3 V / 3
  • Nominal current
  • 2.5 A
  • Step angle
  • 1.8 °
  • Number of phases
  • 2
  • Phase resistance
  • 1.2 Ω
  • Phase inductance
  • 4.2 mH
  • Insulating resistance
  • 500 V DC
  • Insulation class
  • B (130°)
  • Moment of inertia
  • 260 g
  • cm²
  • Snap-in torque
  • 0.04 Nm
  • allowed Temperature range:
  • -10 °C - 50 °C
Product type

Stepper motor

Angle

1,8°

Shaft Ø

6.35 mm

Flange size

56 mm

Holding torque

1.2 Nm

Max. phase load

2.5 A

Shaft Ø

8 mm

Shaft length

20 mm

Manufacturer part #

Nema23-02

Type

Nema23-02

Phases

2

Weight

710 g

Motor length

56 mm

Nominal torque

1.2 Nm

Nominal voltage

3 V

Nominal current

2.5 A

Width

56 mm

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2148832 Joy-it Stepper motor Nema23-02 1.2 Nm 2.5 A 2.5 A Shaft diameter: 6.35 mm

User & Safety Instructions

User & Safety Instructions 2148832 Joy-it Stepper motor Nema23-02 1.2 Nm 2.5 A 2.5 A Shaft diameter: 6.35 mm

Conformity certificate

Conformity certificate 2148832 Joy-it Stepper motor Nema23-02 1.2 Nm 2.5 A 2.5 A Shaft diameter: 6.35 mm

Description

This stepper motor can be optimally used for tasks in the fields of automation, CNC (e.g. Milling, etc.) or robotics.

This text is machine translated.

Scope of delivery

  • Motor

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)