

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Stepper motor
57 mm
2 Nm
ILS1F851PB1F0
ILS1F851PB1F0
3
CANopen
Stepping motor
AC/DC
5 A
24 V
3
Other
6
Other
IP54
Other
0
0
0
FALSE
FALSE
None
FALSE
Other
Other
Other
Other
FALSE
Other
Other
FALSE
2
yes
Datasheet 2931989 Schneider Electric Stepper motor ILS1F851PB1F0 2 Nm
Datasheet 2931989 Schneider Electric Stepper motor ILS1F851PB1F0 2 Nm
User & Safety Instructions 2931989 Schneider Electric Stepper motor ILS1F851PB1F0 2 Nm
Information 2931989 Schneider Electric Stepper motor ILS1F851PB1F0 2 Nm
The necessary accessories are required to use the article as described.