• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

358 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Protective collar

Length

50 cm

Width

80 cm

Height

90 cm

Dim

(L x W x H) 50 x 80 x 90 cm

Content

1 pc(s)

Type

XACA982

Weight

0.0280 kg

Protective collar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2920219 Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920219 Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

Information

Information 2920219 Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

Information 2920219 Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

Information 2920219 Schneider Electric XACA982 Protective collar (L x W x H) 50 x 80 x 90 cm 1 pc(s) Piece

Description

XAC A pendant switches for control circuits The XAC A crane mount switches for control circuits are designed for the toughest applications. Both complete units and individual components are available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)