• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XAPA3100 XAPA3100 Housing 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Housing

Material

Plastic

Content

1 pc(s)

Type

XAPA3100

151

246 mm

87 mm

0

Grey

Plastic

Surface mounting housing

IP65/IP67

Other

ABS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920243 Schneider Electric XAPA3100 XAPA3100 Housing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920243 Schneider Electric XAPA3100 XAPA3100 Housing 1 pc(s) Piece

Information

Information 2920243 Schneider Electric XAPA3100 XAPA3100 Housing 1 pc(s) Piece

Description

Empty housing, XAP-A, plastic, without bore

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)