• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Housing

Switch/button features

for pushbutton

Material

Zinc alloy

Recess diameter

22 mm

Length

77 mm

Width

80 mm

Height

80 mm

Dim

(L x W x H) 77 x 80 x 80 mm

Min. temperature

-25 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

XAPK14

80

80 mm

77 mm

0

Yellow

Zinc

Surface mounting housing

IP65/IP67

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Datasheet 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Information

Information 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Information 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Information 2922277 Schneider Electric XAPK14 XAPK14 Housing for pushbutton (L x W x H) 77 x 80 x 80 mm 1 pc(s) Piece

Description

Empty housing of the Harmony XAP series. Made of metal with zinc alloy. Colour: Yellow, without bore. Suitable for use with an emergency off/stop. Size of housing: 80x80x77. With a M20 cable bushing. IP protection classes up to IP69K and ambient temperatures from -25°C to +70°C. The modular Harmony series of push switches with 22mm or 30mm mounting dimensions combine easy installation, efficiency, modern design, flexibility with highest ruggedness. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)