• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XENG1191 XENG1191 Auxiliary switch 1 breaker, 2 makers 1 pc(s)

Image similar
Product type
Auxiliary switch
Contact type
1 breaker
2 makers
Factory colour
Black
Min. temperature
-40 °C
Max. temperature
+70 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Contact type

1 breaker

2 makers

Factory colour

Black

Min. temperature

-40 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Type

XENG1191

Weight

0.0440 kg

Front fastening

Top mounting and integrable

None

Screw connection

1

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656381 Schneider Electric XENG1191 XENG1191 Auxiliary switch 1 breaker, 2 makers 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)