
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Planar
- Lighting type
LED
- Bulb type
LED (monochrome)
- Operation type
1-button
- Colour
Green
- Factory colour
Green
- Case colour
Green
- Print motif
None
- Connection
External contact
- Shape
flat
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22.5 mm
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
29 mm
- Height
29 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 29 mm
- Weight
0.017 kg
- Depth
30 mm
- Type
Harmony ZB5AW333
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 439950 Schneider Electric ZB5AW333 Harmony ZB5AW333 Pushbutton Planar 1-button Green 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.48*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































