• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AZ102 Contact reset function 1 breaker momentary 240 V 1 pc(s) Piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Contact

Switch/button features

reset function

Connection

Screws

Recess diameter

22 mm

Functions

momentary

Contact type

1 breaker

Switch position

1 NC

Switching voltage

240 V

Switching current (max.)

3 A

IP20

Width

30 mm

Height

42 mm

Compatible with (details)

Harmony plastic switches

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 30 x 42 x 32 mm

Weight

0.021 kg

Depth

32 mm

Type

ZB5AZ102

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 441797 Schneider Electric ZB5AZ102 Contact reset function 1 breaker momentary 240 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 441797 Schneider Electric ZB5AZ102 Contact reset function 1 breaker momentary 240 V 1 pc(s) Piece

Description

With mounting adapter for snapping onto front elements.

This text is machine translated.