• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AZ104 Contact + fixing adapter 2 breakers Contact 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact

Switch/button features

+ fixing adapter

Connection

Screw terminal

Functions

Contact

Contact type

2 breakers

IP20

Width

54 cm

Height

45 cm

Content

1 pc(s)

Dim

(W x H x D) 54 x 45 x 34 cm

Weight

0.0300 kg

Depth

34 cm

Type

ZB5AZ104

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668318 Schneider Electric ZB5AZ104 Contact + fixing adapter 2 breakers Contact 1 pc(s)

Description

With mounting adapter for snapping onto front elements.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

More interesting products

(*All information is plus legal VAT)