• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FA1C0 ZB5FA1C0 Pushbutton front piece planar Button White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton front piece

Switch/button features

planar

Operation type

Button

Factory colour

White

Case colour

Grey

Functions

momentary

Recess diameter

30 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ZB5FA1C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920848 Schneider Electric ZB5FA1C0 ZB5FA1C0 Pushbutton front piece planar Button White 1 pc(s)

Datasheet 2920848 Schneider Electric ZB5FA1C0 ZB5FA1C0 Pushbutton front piece planar Button White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920848 Schneider Electric ZB5FA1C0 ZB5FA1C0 Pushbutton front piece planar Button White 1 pc(s)

Description

Pushbutton made of plastic as front element and 30mm dimension, Harmony XB5F series for flat installation. Colour of the pushbutton is white. Does not latch. The outer ring is gray. The modular Harmony series with 30mm installation combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 13.98*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)