• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FK1243C0 ZB5FK1243C0 Illuminated selector switch head Recess mount Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated selector switch head

Switch/button features

Recess mount

Lighting type

incl. lighting

Colour

Red

Factory colour

Red

Case colour

Grey

Recess diameter

30 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Switch position

2 x On/On

Content

1 pc(s)

Type

ZB5FK1243C0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2920927 Schneider Electric ZB5FK1243C0 ZB5FK1243C0 Illuminated selector switch head Recess mount Red 1 pc(s)

Datasheet 2920927 Schneider Electric ZB5FK1243C0 ZB5FK1243C0 Illuminated selector switch head Recess mount Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920927 Schneider Electric ZB5FK1243C0 ZB5FK1243C0 Illuminated selector switch head Recess mount Red 1 pc(s)

Description

Light selection switch made of plastic as front element and 30mm installation in the Harmony XB5F series for flat installation. Colour of the light selection switch is red. The actuator has 2 positions. The outer ring is gray. The modular Harmony series with 30mm installation combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 32.98*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)