• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6CD22 ZB6CD22 Selector head Rotary switch 1 x 60 ° 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector head

Operation type

Rotary switch

Recess diameter

16 mm

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

1 x 60 °

Width

18 mm

Height

18 mm

Content

1 pc(s)

Dim

(W x H x D) 18 x 18 x 43 mm

Weight

0.018 kg

Depth

43 mm

Type

ZB6CD22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920921 Schneider Electric ZB6CD22 ZB6CD22 Selector head Rotary switch 1 x 60 ° 1 pc(s)

Datasheet 2920921 Schneider Electric ZB6CD22 ZB6CD22 Selector head Rotary switch 1 x 60 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920921 Schneider Electric ZB6CD22 ZB6CD22 Selector head Rotary switch 1 x 60 ° 1 pc(s)

Information

Information 2920921 Schneider Electric ZB6CD22 ZB6CD22 Selector head Rotary switch 1 x 60 ° 1 pc(s)

Description

Front element for selection switch Harmony ZB6. Plastic aperture. 2 positions 60°. Dimensions (WxHxD) 18x18x43 mm, mounting diameter 16 mm, weight 0.018 kg. Square head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degree C. The plastic program with 16mm mounting dimensions combines easy installation with great flexibility and smallest space requirements. Certified according to GOST, CCC, UL, CSA. Product standards according to JIS C 4520, CSA C22.2 NO. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, EN/IEC 60947-1, JIS C 852

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)