• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6DD28 ZB6DD28 Selector head Front ring (PVC) Rotary switch 1 x 90 ° 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector head

Switch/button features

Front ring (PVC)

Operation type

Rotary switch

Functions

latch

Recess diameter

16 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Switching angle

1 x 90 °

Switch position

1 x On/Off

Width

24 mm

Height

18 mm

Content

1 pc(s)

Dim

(W x H x D) 24 x 18 x 43 mm

Weight

0.018 kg

Depth

43 mm

Type

ZB6DD28

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2921065 Schneider Electric ZB6DD28 ZB6DD28 Selector head Front ring (PVC) Rotary switch 1 x 90 ° 1 pc(s)

Datasheet 2921065 Schneider Electric ZB6DD28 ZB6DD28 Selector head Front ring (PVC) Rotary switch 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921065 Schneider Electric ZB6DD28 ZB6DD28 Selector head Front ring (PVC) Rotary switch 1 x 90 ° 1 pc(s)

Information

Information 2921065 Schneider Electric ZB6DD28 ZB6DD28 Selector head Front ring (PVC) Rotary switch 1 x 90 ° 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)