• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6DW5 ZB6DW5 Illuminated push button head illuminable Button 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push button head

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Button

Recess diameter

16 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Width

24 mm

Height

18 mm

Content

1 pc(s)

Dim

(W x H x D) 24 x 18 x 33 mm

Weight

0.016 kg

Depth

33 mm

Type

ZB6DW5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921123 Schneider Electric ZB6DW5 ZB6DW5 Illuminated push button head illuminable Button 1 pc(s)

Datasheet 2921123 Schneider Electric ZB6DW5 ZB6DW5 Illuminated push button head illuminable Button 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921123 Schneider Electric ZB6DW5 ZB6DW5 Illuminated push button head illuminable Button 1 pc(s)

Information

Information 2921123 Schneider Electric ZB6DW5 ZB6DW5 Illuminated push button head illuminable Button 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)