• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB6DW6 ZB6DW6 Illuminated push button head illuminable Button 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated push button head

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Button

Recess diameter

16 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Width

24 mm

Height

18 mm

Content

1 pc(s)

Dim

(W x H x D) 24 x 18 x 33 mm

Weight

0.016 kg

Depth

33 mm

Type

ZB6DW6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920952 Schneider Electric ZB6DW6 ZB6DW6 Illuminated push button head illuminable Button 1 pc(s)

Datasheet 2920952 Schneider Electric ZB6DW6 ZB6DW6 Illuminated push button head illuminable Button 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920952 Schneider Electric ZB6DW6 ZB6DW6 Illuminated push button head illuminable Button 1 pc(s)

Information

Information 2920952 Schneider Electric ZB6DW6 ZB6DW6 Illuminated push button head illuminable Button 1 pc(s)

Description

Front element for lighted pushbutton Harmony ZB6. Plastic aperture. Dimensions (WxHxD) 24x18x33 mm, mounting diameter 16 mm, weight 0.016 kg. Rectangular head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degree C. The plastic program with 16mm mounting dimensions combines easy installation with great flexibility and smallest space requirements. Certified acc. To CCC, CSA, GOST, UL. Product standards according to CSA C22.2 NO 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C 4520, UL 508, JIS C 852 HE

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)