• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp 19/4rt Shorting plug Red Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s)

Product type
Shorting plug
Pin Ø
4 mm
Nominal current - rounded value
25 A
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit connector - insulated

  • 25 A Red

Our service for you

Technical specifications

Product type

Shorting plug

Dot pitch

19 mm

Pin Ø

4 mm

Nominal current

25 A

Factory colour

Red

Nominal current - rounded value

25 A

Insulation type

Partially insulated

Content

1 pc(s)

Connection

4 mm plug

Manufacturer part #

19/4rt

Dimensions

19 mm

Nominal voltage (details)

60 VDC / 30 VAC

RoHS-compliant

Yes

Temperature range

-20 - +50 °C

Type

19/4rt

Documents & Downloads

Datasheet

Datasheet 1435488 Schnepp 19/4rt Shorting plug Red Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)