• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R8-84 Connector Black Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s)

Packaging type
Piece
Product type
Connector
Pin Ø
4 mm
Nominal current - rounded value
10 A
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 4.49
-11 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector Black Pin diameter: 4 mm Dot pitch: 19 mm SCI 1 pc(s)

  • 4 mm

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Packaging type

Piece

Product type

Connector

Dot pitch

19 mm

Pin Ø

4 mm

Nominal current

10 A

Factory colour

Black

Nominal current - rounded value

10 A

Insulation type

Partially insulated

Content

1 pc(s)

Connection

Soldering

Type

Dual Test Adapter

Manufacturer part #

1587974

Insulation material

ABS

Contact material

Beryllium / copper

RoHS-compliant

Yes

Temperature range

20 - +80 °C °C

Type

TC-R8-84

Documents & Downloads

Datasheet

Datasheet 1587974 TRU COMPONENTS TC-R8-84 Connector Black Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587974 TRU COMPONENTS TC-R8-84 Connector Black Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s)

Description

Insulated connector with interlocked cable clamp and spring contact lamellae

More interesting products

(*All information is plus legal VAT)