• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp SP 2070 BL Pole terminal Blue 15 A 1 pc(s) Piece

Packaging type
Piece
Product type
Pole terminal
Connection
Screws
5 mm eyelet
Insulation type
Insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.19
-6 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp PIN TERMINAL 15A BLUE

  • Blue
  • 15 A

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pole terminal

Connection

Screws

5 mm eyelet

Factory colour

Blue

Insulation type

Insulated

Content

1 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Dim

(Ø x L) 15.50 mm x 46 mm

Manufacturer part #

342 000109

Type

SP 2070 BL

Insulation material

ABS

Length

46 mm

(Ø)

15.50 mm

RoHS-compliant

Yes

Pin diameter

4 mm

Documents & Downloads

Datasheet

Datasheet 2361641 Schnepp SP 2070 BL Pole terminal Blue 15 A 1 pc(s) Piece

Description

Scope of delivery

  • Incl. Ø2mm Recording for small cable cross-sections!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.18€ 26.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)