• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 163 12L42G2 T40 H50 LED wet room diffusor LED (monochrome) 27 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4210 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

27 W

Height

88 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

4210 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK06

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 116 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770007 Schuch 163 12L42G2 T40 H50 LED wet room diffusor LED (monochrome) 27 W White Grey

User & Safety Instructions

User & Safety Instructions 3770007 Schuch 163 12L42G2 T40 H50 LED wet room diffusor LED (monochrome) 27 W White Grey

Description

LED wet room diffusor, 27 W, 4210 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -40 °C/+50 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PMMA satin, plastic cover, glass fiber reinforced polyester housing, color gray, EAN/GTIN:4041254342306.LED wet-room diffuser lights with glass fiber reinforced polyester casing, satin finish PMMA trough with impact resistance component, foamed sealing and locking clamps, of which two safety catches. Painted reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?