Piece
Pushbutton
illuminable
momentary
Circular lighting
Multi-colour
LED (monochrome)
1 maker
Stainless steel
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
19 mm
19.1 mm
IP67
3 N
1 pc(s)
(Ø) 19 mm
Yes
3-126-722
1
yes
Datasheet 3738159 Schurter 3-126-722 Pushbutton 60 V DC 0.1 A momentary Multi-colour (Ø) 19 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738159 Schurter 3-126-722 Pushbutton 60 V DC 0.1 A momentary Multi-colour (Ø) 19 mm IP67 1 pc(s) Piece