• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-126-737 Pushbutton 60 V DC 0.1 A momentary (Ø) 19 mm IP67 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
Jack connector
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSS 19 switch black

  • 3-126-217: Connection cable with 3 wires for switches and buttons

Technical specifications

  • Series MSS
  • Function: 1x0-E
  • Colour body: Black
  • Type of actuator: Buttons
  • Colour actuators: Silver
  • Illumination: Not-illuminated
  • Housing cut-out: Ø19,1mm
  • Storage temperature range, min.: -40 °C.
  • Storage temperature range, max. 85 °C.
  • Material: Body: PMMA
  • Material: Actuator: Stainless steel
  • Thread: M19 x 0.75
  • Connector: Plug connection
  • Actuating force, max. 3 N
  • Electrical life: 20 x 10^6 operations
Packaging type

Piece

Product type

Pushbutton

Functions

momentary

Lighting type

None

Contact type

1 maker

Material

PMMA

Connection

Jack connector

Switching voltage

60 V DC

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Min. temperature

-40 °C

Max. temperature

85 °C

(Ø)

19 mm

Recess diameter

19.1 mm

Front panel cut-out

Ø19.1mm mm

IP67

Actuating force

3 N

Content

1 pc(s)

Dim

(Ø) 19 mm

RoHS-compliant

Yes

Switching current (inductive)

0.1 A

Type

3-126-737

Number of pins

1

Documents & Downloads

Datasheet

Datasheet 3738172 Schurter 3-126-737 Pushbutton 60 V DC 0.1 A momentary (Ø) 19 mm IP67 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738172 Schurter 3-126-737 Pushbutton 60 V DC 0.1 A momentary (Ø) 19 mm IP67 1 pc(s) Piece

Description

Schurter pressure switch MSS 1x0-E plug connection black 60Vdc 0,1A 3N not illuminated

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation