• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-153-716 IEC connector Total number of pins: 3 + PE 15 A Black 1 pc(s) Single

Packaging type
Single
Product type
IEC connector
Plug standard (IEC 60320)
C14
Total no. of pins
3 + PE
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DG11 IEC-C14 Combi Mag. BLK 15A 2F IP40

  • IEC device plug C14 with rocker switch
  • Power switch not illuminated
  • 2 Functions: Device plug protection class I, device protection switch type TA35, mains switch 2-pin, with magnet module: Flink

Technical specifications

  • Series DG11
  • Connection: Spade connector 6.3x0.8 mm
  • Design: Rectangular
  • Housing: Plastic
  • Design: Board
  • Mounting type: Front side
  • Locking: Yes
  • Mounting: Screw fixing
  • Board thickness, max. 8 mm
  • Alternative part number: DG11-CBDWM150F2-000-C6135-331-010-00
  • Contact type: Plug
  • Wippe color: White
  • Contact: Plug
  • Contact type C14
  • Application: Suitable for use in devices according to IEC/UL 62368-1, suitable for devices of protection class I according to IEC 61140
  • Alignment: Straight
  • Protective conductor: 1
  • Locking type: Latch
  • Pen temperature 70 °C
  • NOMINAL VOLTAGE AC 250 V AC
  • Connection for 6.3 mm spade connector
  • Starting torque 0.25 Nm
  • Plug-in force per contact, min. 60 N
  • Flange-hole spacing 38 mm
  • Approvals: ENEC 10|cURus|CCC|CE|UKCA
  • IP protection class front side: IP40
Packaging type

Single

Product type

IEC connector

Plug standard (IEC 60320)

C14

Total no. of pins

3 + PE

Connection

Type C CEE 7/16 plug 6.3 mm

Factory colour

Black

Content

1 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Case material

Thermoplastic material

Manufacturer part #

3-153-716

Fitting type (details)

Installation

Certification marks

IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1

Number of pins

3

Width

48 mm

Height

63 mm

RoHS-compliant

Yes

Type

3-153-716

Leading contact (PE)

Yes

Depth

73.1 mm

Enclosure material

Thermoplastic

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Flammability rating

UL 94 V0

Protection class

I

Documents & Downloads

Datasheet

Datasheet 3738313 Schurter 3-153-716 IEC connector Total number of pins: 3 + PE 15 A Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3738313 Schurter 3-153-716 IEC connector Total number of pins: 3 + PE 15 A Black 1 pc(s) Single

Description

Schurter Inbuilt-in cold device socket DG11 panel C14 3-pin(e) IP40 plug thermoplastic (TP) 15A 250Vac 70°C 38mm I

This text is machine translated.