• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SAK 6675 Ni / SW Safety terminal 4 mm socket Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Black

Technical specifications

  • Insulation: PA 6.6 (polyamide)
  • Gripping range up to 30 mm
Product type

Safety terminal

Connection

4 mm socket

Factory colour

Black

Nominal voltage

1000 V

Tip material

Nickel-plated

Max. resistance

20 mΩ

Content

1 pc(s)

Nominal current

36 A

Temperature range

-25 - +80 °C

Type

SAK 6675 Ni / SW

Documents & Downloads

Datasheet

Datasheet 2358167 Schützinger SAK 6675 Ni / SW Safety terminal 4 mm socket Black

What kind of Tapping Clamps are you looking for?