• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SKPS 8341 Ni / RT Safety test clip 4 mm socket Red

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 4 mm
  • Red

Technical specifications

  • Insulation: PA 6.6 (polyamide)
Product type

Safety test clip

Connection

4 mm socket

Factory colour

Red

Nominal voltage

1000 V

Jack diameter

4 mm

Tip material

Nickel-plated

Max. resistance

3 mΩ

Content

1 pc(s)

Nominal current

20 A

Temperature range

-25 - +80 °C

Type

SKPS 8341 Ni / RT

Documents & Downloads

Datasheet

Datasheet 2358193 Schützinger SKPS 8341 Ni / RT Safety test clip 4 mm socket Red

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)